Contact Crimp Pin 14 AWG Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contact Crimp Pin 14 AWG Silver
09150006106
09150006106

09150006106

DigiKey Part Number
1195-1565-ND
Manufacturer
Manufacturer Product Number
09150006106
Description
CONTACT H.D. CRIMP PIN 14AWG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin 14 AWG Silver
Datasheet
 Datasheet
EDA/CAD Models
09150006106 Models
Product Attributes
Filter Similar Products
Category
Pin or Socket
Pin
Manufacturer
HARTING
Contact Termination
Crimp
Series
Wire Gauge
14 AWG
Packaging
Bulk
Contact Finish
Silver
Part Status
Active
Contact Finish Thickness
118.1µin (3.00µm)
Type
Machined
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 819
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
130,24000 Kč30,24 Kč
1025,63900 Kč256,39 Kč
2524,03840 Kč600,96 Kč
5022,88780 Kč1 144,39 Kč
10021,79380 Kč2 179,38 Kč
30020,16717 Kč6 050,15 Kč
50019,45254 Kč9 726,27 Kč
1 00018,52402 Kč18 524,02 Kč
2 50017,36468 Kč43 411,70 Kč
Manufacturers Standard Package
Unit Price without VAT:30,24000 Kč
Unit Price with VAT:36,59040 Kč