



09330006114 | |
|---|---|
DigiKey Part Number | 1195-2005-ND |
Manufacturer | |
Manufacturer Product Number | 09330006114 |
Description | CONTACT H.D. CRIMP PIN 18AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 18 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09330006114 Models |
Category | Pin or Socket Pin |
Manufacturer HARTING | Contact Termination Crimp |
Series | Wire Gauge 18 AWG |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Contact Finish Thickness 118.1µin (3.00µm) |
Type Machined | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 12,47300 Kč | 124,73 Kč |
| 25 | 11,69160 Kč | 292,29 Kč |
| 50 | 11,13320 Kč | 556,66 Kč |
| 100 | 10,59980 Kč | 1 059,98 Kč |
| 300 | 9,80817 Kč | 2 942,45 Kč |
| 500 | 9,46044 Kč | 4 730,22 Kč |
| 1 000 | 9,00856 Kč | 9 008,56 Kč |
| 2 500 | 8,44447 Kč | 21 111,18 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |





























