



09140203001 | |
|---|---|
DigiKey Part Number | 1195-1545-ND |
Manufacturer | |
Manufacturer Product Number | 09140203001 |
Description | MODULE MALE 20POS CRIMP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Male Module without Contacts Gray 20 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09140203001 Models |
Category | Voltage Rating 600V |
Manufacturer HARTING | Current Rating (Amps) 16A |
Series | Contact Type Han® |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Color Gray |
Connector Type Module without Contacts | Housing Material Polycarbonate (PC) |
Gender Male | Material Flammability Rating UL94 V-0 |
Number of Positions 20 | Base Product Number |
Termination Style Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 460,91000 Kč | 460,91 Kč |
| 10 | 391,71800 Kč | 3 917,18 Kč |
| 25 | 367,18800 Kč | 9 179,70 Kč |
| 50 | 349,65860 Kč | 17 482,93 Kč |
| 100 | 332,98000 Kč | 33 298,00 Kč |
| 250 | 312,15208 Kč | 78 038,02 Kč |
| 500 | 297,27246 Kč | 148 636,23 Kč |
| Unit Price without VAT: | 460,91000 Kč |
|---|---|
| Unit Price with VAT: | 557,70110 Kč |




















