Contact Crimp Pin 12 AWG Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contact Crimp Pin 12 AWG Silver
09330006106
09330006106

09330006106

DigiKey Part Number
1195-5775-ND
Manufacturer
Manufacturer Product Number
09330006106
Description
CONTACT H.D. CRIMP PIN 12AWG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin 12 AWG Silver
Datasheet
 Datasheet
EDA/CAD Models
09330006106 Models
Product Attributes
Filter Similar Products
Category
Pin or Socket
Pin
Manufacturer
HARTING
Contact Termination
Crimp
Series
Wire Gauge
12 AWG
Packaging
Bulk
Contact Finish
Silver
Part Status
Active
Contact Finish Thickness
118.1µin (3.00µm)
Type
Machined
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 104
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,91000 Kč14,91 Kč
1012,57800 Kč125,78 Kč
2511,79240 Kč294,81 Kč
5011,22560 Kč561,28 Kč
10010,69010 Kč1 069,01 Kč
3009,89077 Kč2 967,23 Kč
5009,54024 Kč4 770,12 Kč
1 0009,08436 Kč9 084,36 Kč
2 5008,51544 Kč21 288,60 Kč
Manufacturers Standard Package
Unit Price without VAT:14,91000 Kč
Unit Price with VAT:18,04110 Kč