




09140153101 | |
|---|---|
DigiKey Part Number | 1195-5621-ND |
Manufacturer | |
Manufacturer Product Number | 09140153101 |
Description | HAN 15E-F-C MULTIPLIERBLOCK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts Gray 15 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09140153101 Models |
Category | Voltage Rating 500V |
Manufacturer HARTING | Current Rating (Amps) 16A |
Series | Contact Type Han® E |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Color Gray |
Connector Type Insert without Contacts | Housing Material Polycarbonate (PC) |
Gender Female | Material Flammability Rating UL94 V-0 |
Number of Positions 15 | Base Product Number |
Termination Style Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,30000 Kč | 267,30 Kč |
| 10 | 227,17700 Kč | 2 271,77 Kč |
| 25 | 212,94480 Kč | 5 323,62 Kč |
| Unit Price without VAT: | 267,30000 Kč |
|---|---|
| Unit Price with VAT: | 323,43300 Kč |






















