


11051052815 | |
|---|---|
DigiKey Part Number | 11051052815-ND |
Manufacturer | |
Manufacturer Product Number | 11051052815 |
Description | FEMALE INSERT 20A, BLUE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Female Insert, Multiplier Blue 5 Position |
Datasheet | Datasheet |
EDA/CAD Models | 11051052815 Models |
Category | Voltage Rating 500V |
Manufacturer HARTING | Current Rating (Amps) 16A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Blue |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert, Multiplier | Contact Material Copper Alloy |
Gender Female | Base Product Number |
Number of Positions 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 528,10000 Kč | 528,10 Kč |
| 10 | 448,91600 Kč | 4 489,16 Kč |
| 26 | 419,63692 Kč | 10 910,56 Kč |
| Unit Price without VAT: | 528,10000 Kč |
|---|---|
| Unit Price with VAT: | 639,00100 Kč |







