


11051052805 | |
|---|---|
DigiKey Part Number | 1195-2975-ND |
Manufacturer | |
Manufacturer Product Number | 11051052805 |
Description | HAN YELLOCK MULTIPLIER 5:0 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Female Insert, Multiplier Red 5 Position |
Datasheet | Datasheet |
EDA/CAD Models | 11051052805 Models |
Category | Voltage Rating 500V |
Manufacturer HARTING | Current Rating (Amps) 16A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Red |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert, Multiplier | Contact Material Copper Alloy |
Gender Female | Base Product Number |
Number of Positions 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 538,81000 Kč | 538,81 Kč |
| 10 | 457,88200 Kč | 4 578,82 Kč |
| 26 | 428,02808 Kč | 11 128,73 Kč |
| 50 | 408,73860 Kč | 20 436,93 Kč |
| 100 | 389,23990 Kč | 38 923,99 Kč |
| 250 | 364,89736 Kč | 91 224,34 Kč |
| 500 | 347,50430 Kč | 173 752,15 Kč |
| Unit Price without VAT: | 538,81000 Kč |
|---|---|
| Unit Price with VAT: | 651,96010 Kč |











