




DT04-2P-CE09 | |
|---|---|
DigiKey Part Number | 1734-1371-ND |
Manufacturer | |
Manufacturer Product Number | DT04-2P-CE09 |
Description | CONN RCPT HSG 2POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | DT04-2P-CE09 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Black |
Part Status Active | Features Cap (Cover), IP68, IP6K9K |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT04-2P-SR02BLK | Amphenol Sine Systems Corp | 720 | AT04-2P-SR02BLK-ND | 32,33000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,37000 Kč | 38,37 Kč |
| 10 | 32,68100 Kč | 326,81 Kč |
| 25 | 30,63240 Kč | 765,81 Kč |
| 50 | 29,16860 Kč | 1 458,43 Kč |
| 100 | 27,77330 Kč | 2 777,33 Kč |
| 250 | 26,03268 Kč | 6 508,17 Kč |
| 800 | 23,98148 Kč | 19 185,18 Kč |
| 1 600 | 22,83703 Kč | 36 539,25 Kč |
| 3 200 | 21,74779 Kč | 69 592,93 Kč |
| Unit Price without VAT: | 38,37000 Kč |
|---|---|
| Unit Price with VAT: | 46,42770 Kč |










