
0460-264-16141 | |
|---|---|
DigiKey Part Number | 1734-0460-264-16141-ND |
Manufacturer | |
Manufacturer Product Number | 0460-264-16141 |
Description | PIN, SOLID, SIZE 16, 16-20AWG, N |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Nickel Crimp 16-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 0460-264-16141 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Copper | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,47000 Kč | 60,47 Kč |
| 10 | 51,38200 Kč | 513,82 Kč |
| 25 | 48,16120 Kč | 1 204,03 Kč |
| 50 | 45,85960 Kč | 2 292,98 Kč |
| 100 | 43,66740 Kč | 4 366,74 Kč |
| 250 | 40,93184 Kč | 10 232,96 Kč |
| 500 | 38,97816 Kč | 19 489,08 Kč |
| 1 000 | 37,11816 Kč | 37 118,16 Kč |
| 2 500 | 34,79595 Kč | 86 989,88 Kč |
| Unit Price without VAT: | 60,47000 Kč |
|---|---|
| Unit Price with VAT: | 73,16870 Kč |










