




DT06-2S-CE13 | |
|---|---|
DigiKey Part Number | 1734-1415-ND |
Manufacturer | |
Manufacturer Product Number | DT06-2S-CE13 |
Description | CONN PLUG HSG 2POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | DT06-2S-CE13 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Black |
Part Status Active | Features IP68, IP6K9K, Reduced Wire Seals, Shrink Boot Adapter |
Connector Type | Insulation Material Plastic |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,29000 Kč | 41,29 Kč |
| 10 | 35,03700 Kč | 350,37 Kč |
| 25 | 32,84320 Kč | 821,08 Kč |
| 50 | 31,27500 Kč | 1 563,75 Kč |
| 100 | 29,77960 Kč | 2 977,96 Kč |
| 250 | 27,91468 Kč | 6 978,67 Kč |
| 500 | 26,58158 Kč | 13 290,79 Kč |
| 1 200 | 24,98958 Kč | 29 987,50 Kč |
| 3 600 | 23,12684 Kč | 83 256,62 Kč |
| Unit Price without VAT: | 41,29000 Kč |
|---|---|
| Unit Price with VAT: | 49,96090 Kč |











