
W2PB | |
|---|---|
DigiKey Part Number | 1734-W2PB-ND |
Manufacturer | |
Manufacturer Product Number | W2PB |
Description | WEDGE LOCK, 2P, REC, BLK, DT, B |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Wedgelock For DT Series Receptacles |
Datasheet | Datasheet |
EDA/CAD Models | W2PB Models |
Category | Part Status Active |
Manufacturer TE Connectivity Deutsch Connectors | Accessory Type Wedgelock |
Series | Number of Positions 2 |
Packaging Bulk | For Use With/Related Products DT Series Receptacles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 7,64300 Kč | 76,43 Kč |
| 25 | 7,17280 Kč | 179,32 Kč |
| 50 | 6,82440 Kč | 341,22 Kč |
| 100 | 6,49890 Kč | 649,89 Kč |
| 250 | 6,09108 Kč | 1 522,77 Kč |
| 500 | 5,80006 Kč | 2 900,03 Kč |
| 1 000 | 5,52310 Kč | 5 523,10 Kč |
| 2 500 | 5,17702 Kč | 12 942,55 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |











