Connector Wedgelock For DT Series Plugs
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W2SB-P012

DigiKey Part Number
1734-W2SB-P012-ND
Manufacturer
Manufacturer Product Number
W2SB-P012
Description
WEDGE LOCK, 2P, PLG, BLK, SL RET
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Wedgelock For DT Series Plugs
Datasheet
 Datasheet
EDA/CAD Models
W2SB-P012 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Box
Part Status
Active
Accessory Type
Wedgelock
Number of Positions
2
For Use With/Related Products
DT Series Plugs
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 082
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
107,30700 Kč73,07 Kč
256,85360 Kč171,34 Kč
506,53040 Kč326,52 Kč
1006,21540 Kč621,54 Kč
2505,82652 Kč1 456,63 Kč
5005,54768 Kč2 773,84 Kč
1 0005,28268 Kč5 282,68 Kč
2 5004,95166 Kč12 379,15 Kč
Manufacturers Standard Package
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč