




DT06-2S-P012 | |
|---|---|
DigiKey Part Number | 1734-1420-ND |
Manufacturer | |
Manufacturer Product Number | DT06-2S-P012 |
Description | CONN PLUG HSG 2POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | DT06-2S-P012 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Black |
Part Status Active | Features Enhanced Seal, IP68, IP6K9K |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,44000 Kč | 25,44 Kč |
| 10 | 21,58500 Kč | 215,85 Kč |
| 25 | 20,22160 Kč | 505,54 Kč |
| 50 | 19,25380 Kč | 962,69 Kč |
| 100 | 18,33410 Kč | 1 833,41 Kč |
| 250 | 17,18492 Kč | 4 296,23 Kč |
| 500 | 16,36448 Kč | 8 182,24 Kč |
| 1 800 | 14,95015 Kč | 26 910,27 Kč |
| 3 600 | 14,23683 Kč | 51 252,59 Kč |
| Unit Price without VAT: | 25,44000 Kč |
|---|---|
| Unit Price with VAT: | 30,78240 Kč |











