




DT06-3S-CE13 | |
|---|---|
DigiKey Part Number | 1734-1625-ND |
Manufacturer | |
Manufacturer Product Number | DT06-3S-CE13 |
Description | CONN PLUG HSG 3POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | DT06-3S-CE13 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Black |
Part Status Active | Features IP68, IP6K9K, Reduced Wire Seals, Shrink Boot Adapter |
Connector Type | Insulation Material Plastic |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,01000 Kč | 49,01 Kč |
| 10 | 41,58600 Kč | 415,86 Kč |
| 25 | 38,98320 Kč | 974,58 Kč |
| 50 | 37,11440 Kč | 1 855,72 Kč |
| 100 | 35,34170 Kč | 3 534,17 Kč |
| 250 | 33,12772 Kč | 8 281,93 Kč |
| 500 | 31,54644 Kč | 15 773,22 Kč |
| 1 000 | 30,04110 Kč | 30 041,10 Kč |
| 2 500 | 28,16135 Kč | 70 403,38 Kč |
| Unit Price without VAT: | 49,01000 Kč |
|---|---|
| Unit Price with VAT: | 59,30210 Kč |











