
63809-1 | |
|---|---|
DigiKey Part Number | A24754TR-ND - Tape & Reel (TR) A24754CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63809-1 |
Description | CONN QC RCPT 14-18AWG 0.250 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63809-1 Models |
Category | Length - Overall 0.886" (22.50mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 14-18 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.090" ~ 0.155" (2.29mm ~ 3.94mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 4,72500 Kč | 47,25 Kč |
| 25 | 4,43480 Kč | 110,87 Kč |
| 50 | 4,22060 Kč | 211,03 Kč |
| 100 | 4,01900 Kč | 401,90 Kč |
| 250 | 3,76620 Kč | 941,55 Kč |
| 500 | 3,58646 Kč | 1 793,23 Kč |
| 1 000 | 3,41490 Kč | 3 414,90 Kč |
| 2 500 | 3,20085 Kč | 8 002,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 3,09934 Kč | 18 596,04 Kč |
| 12 000 | 2,95139 Kč | 35 416,68 Kč |
| 18 000 | 2,86818 Kč | 51 627,24 Kč |
| 30 000 | 2,76670 Kč | 83 001,00 Kč |
| 42 000 | 2,70184 Kč | 113 477,28 Kč |
| 60 000 | 2,63476 Kč | 158 085,60 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |








