Parametric Equivalent




3-1437290-8 | |
|---|---|
DigiKey Part Number | A105128-ND |
Manufacturer | |
Manufacturer Product Number | 3-1437290-8 |
Description | CONN PLUG HSG 26POS 3.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Housing Connector Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-1437290-8 Models |
Category | Number of Rows 4 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Thermoplastic, Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-1437290-7 | TE Connectivity AMP Connectors | 1 313 | A124383-ND | 236,72000 Kč | Parametric Equivalent |
| 2467976-1 | TE Connectivity Deutsch ICT Connectors | 2 454 | 1734-2467976-1-ND | 274,31000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,44000 Kč | 238,44 Kč |
| 20 | 193,00850 Kč | 3 860,17 Kč |
| 40 | 183,79825 Kč | 7 351,93 Kč |
| 60 | 178,61233 Kč | 10 716,74 Kč |
| 100 | 172,28970 Kč | 17 228,97 Kč |
| 260 | 161,06246 Kč | 41 876,24 Kč |
| 500 | 153,80686 Kč | 76 903,43 Kč |
| 1 000 | 146,47448 Kč | 146 474,48 Kč |
| Unit Price without VAT: | 238,44000 Kč |
|---|---|
| Unit Price with VAT: | 288,51240 Kč |












