Socket Contact Gold 20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-1447221-4

DigiKey Part Number
A123397TR-ND - Tape & Reel (TR)
A123397CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
3-1447221-4
Description
CONN SOCKET 20AWG CRIMP GOLD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
3-1447221-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
20 AWG
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
16.0µin (0.41µm)
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,22000 Kč10,22 Kč
108,63400 Kč86,34 Kč
258,08360 Kč202,09 Kč
507,69980 Kč384,99 Kč
1007,33070 Kč733,07 Kč
2506,87148 Kč1 717,87 Kč
5006,54278 Kč3 271,39 Kč
1 0006,23016 Kč6 230,16 Kč
2 5005,83987 Kč14 599,68 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 0005,13406 Kč35 938,42 Kč
14 0004,88911 Kč68 447,54 Kč
21 0004,75133 Kč99 777,93 Kč
35 0004,58328 Kč160 414,80 Kč
Manufacturers Standard Package
Unit Price without VAT:10,22000 Kč
Unit Price with VAT:12,36620 Kč