Parametric Equivalent
Parametric Equivalent

2-1447232-0 | |
|---|---|
DigiKey Part Number | 2-1447232-0-ND |
Manufacturer | |
Manufacturer Product Number | 2-1447232-0 |
Description | CONN PLUG HSG 34POS 3.00MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 34 Position Rectangular Housing Connector Plug Gray 0.118" (3.00mm) |
Category | Number of Rows 4 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Tube | Fastening Type Latch Lock |
Part Status Active | Color Gray |
Connector Type | Operating Temperature -40°C ~ 125°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4-1437290-0 | TE Connectivity AMP Connectors | 377 | A106220-ND | 222,33000 Kč | Parametric Equivalent |
| 4-1437290-1 | TE Connectivity AMP Connectors | 897 | A126089-ND | 244,89000 Kč | Parametric Equivalent |
| 2389578-3 | TE Connectivity Deutsch ICT Connectors | 1 882 | 1734-2389578-3-ND | 297,08000 Kč | Parametric Equivalent |
| 2389578-4 | TE Connectivity Deutsch ICT Connectors | 1 991 | 1734-2389578-4-ND | 297,08000 Kč | Parametric Equivalent |
| 2468445-1 | TE Connectivity Deutsch ICT Connectors | 2 456 | 1734-2468445-1-ND | 294,94000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 510 | 151,56633 Kč | 77 298,83 Kč |
| Unit Price without VAT: | 151,56633 Kč |
|---|---|
| Unit Price with VAT: | 183,39526 Kč |










