
3-1447221-5 | |
|---|---|
DigiKey Part Number | A128714TR-ND - Tape & Reel (TR) A128714CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3-1447221-5 |
Description | CONN SOCKET 22AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 3-1447221-5 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 16.0µin (0.41µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,22000 Kč | 10,22 Kč |
| 10 | 8,63400 Kč | 86,34 Kč |
| 25 | 8,09200 Kč | 202,30 Kč |
| 50 | 7,69980 Kč | 384,99 Kč |
| 100 | 7,33280 Kč | 733,28 Kč |
| 250 | 6,87312 Kč | 1 718,28 Kč |
| 500 | 6,54446 Kč | 3 272,23 Kč |
| 1 000 | 6,23183 Kč | 6 231,83 Kč |
| 2 500 | 5,84146 Kč | 14 603,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 5,54077 Kč | 38 785,39 Kč |
| 14 000 | 5,27644 Kč | 73 870,16 Kč |
| 21 000 | 5,12775 Kč | 107 682,75 Kč |
| 35 000 | 4,94642 Kč | 173 124,70 Kč |
| Unit Price without VAT: | 10,22000 Kč |
|---|---|
| Unit Price with VAT: | 12,36620 Kč |












