
1-1437284-0 | |
|---|---|
DigiKey Part Number | 17-1-1437284-0TR-ND - Tape & Reel (TR) 17-1-1437284-0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-1437284-0 |
Description | MERTEC FTERM AU 13002630102 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 14-16 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-1437284-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 12,53600 Kč | 125,36 Kč |
| 25 | 11,75040 Kč | 293,76 Kč |
| 50 | 11,18780 Kč | 559,39 Kč |
| 100 | 10,65440 Kč | 1 065,44 Kč |
| 250 | 9,98580 Kč | 2 496,45 Kč |
| 500 | 9,50874 Kč | 4 754,37 Kč |
| 1 000 | 9,05455 Kč | 9 054,55 Kč |
| 2 500 | 8,48756 Kč | 21 218,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 8,05084 Kč | 56 355,88 Kč |
| 14 000 | 7,66688 Kč | 107 336,32 Kč |
| 21 000 | 7,45089 Kč | 156 468,69 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |





