




11051052802 | |
|---|---|
DigiKey Part Number | 1195-2972-ND |
Manufacturer | |
Manufacturer Product Number | 11051052802 |
Description | HAN YELLOCK MULTIPLIER 2:3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Female Insert, Multiplier Red 5 Position |
Datasheet | Datasheet |
EDA/CAD Models | 11051052802 Models |
Category | Voltage Rating 500V |
Manufacturer HARTING | Current Rating (Amps) 16A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Red |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert, Multiplier | Contact Material Copper Alloy |
Gender Female | Base Product Number |
Number of Positions 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,55000 Kč | 234,55 Kč |
| 10 | 199,25000 Kč | 1 992,50 Kč |
| 26 | 186,25231 Kč | 4 842,56 Kč |
| 50 | 177,84880 Kč | 8 892,44 Kč |
| 100 | 169,36150 Kč | 16 936,15 Kč |
| 250 | 158,76336 Kč | 39 690,84 Kč |
| 500 | 151,19316 Kč | 75 596,58 Kč |
| 1 000 | 143,98497 Kč | 143 984,97 Kč |
| Unit Price without VAT: | 234,55000 Kč |
|---|---|
| Unit Price with VAT: | 283,80550 Kč |






