Female Insert, Multiplier Red 5 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Insert, Multiplier Red 5 Position
11051052804
11051052804
Han-Yellock® Disassembly: Essential Tools and Procedures

11051052804

DigiKey Part Number
1195-2974-ND
Manufacturer
Manufacturer Product Number
11051052804
Description
HAN YELLOCK MULTIPLIER 4:1
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Female Insert, Multiplier Red 5 Position
Datasheet
 Datasheet
EDA/CAD Models
11051052804 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
500V
Manufacturer
HARTING
Current Rating (Amps)
16A
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Color
Red
Part Status
Active
Housing Material
Polycarbonate (PC)
Connector Type
Insert, Multiplier
Contact Material
Copper Alloy
Gender
Female
Base Product Number
Number of Positions
5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1229,93000 Kč229,93 Kč
10195,34400 Kč1 953,44 Kč
26182,60192 Kč4 747,65 Kč
50174,36320 Kč8 718,16 Kč
100166,04170 Kč16 604,17 Kč
250157,71596 Kč39 428,99 Kč
Unit Price without VAT:229,93000 Kč
Unit Price with VAT:278,21530 Kč