




11051052803 | |
|---|---|
DigiKey Part Number | 1195-2973-ND |
Manufacturer | |
Manufacturer Product Number | 11051052803 |
Description | HAN YELLOCK MULTIPLIER 3:2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Female Insert, Multiplier Red 5 Position |
Datasheet | Datasheet |
EDA/CAD Models | 11051052803 Models |
Category | Voltage Rating 500V |
Manufacturer HARTING | Current Rating (Amps) 16A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Red |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert, Multiplier | Contact Material Copper Alloy |
Gender Female | Base Product Number |
Number of Positions 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 526,52500 Kč | 1 053,05 Kč |
| Unit Price without VAT: | 526,52500 Kč |
|---|---|
| Unit Price with VAT: | 637,09525 Kč |






