1-1634010-0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 0
Unit Price: 172,96733 Kč
Datasheet

Direct


Amphenol RF
In Stock: 207
Unit Price: 213,76000 Kč
Datasheet

Direct


Amphenol RF
In Stock: 357
Unit Price: 574,09000 Kč
Datasheet
MMCX Connector Receptacle, Female Socket 50 Ohms Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MMCX Connector Receptacle, Female Socket 50 Ohms Through Hole, Right Angle Solder
1-1634010-0
1-1634010-0

1-1634010-0

DigiKey Part Number
A101964-ND
Manufacturer
Manufacturer Product Number
1-1634010-0
Description
CONN MMCX RCPT R/A 50 OHM PCB
Customer Reference
Detailed Description
MMCX Connector Receptacle, Female Socket 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
1-1634010-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 155°C
Voltage Rating
170 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes