262105 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 11 916
Unit Price: 62,15000 Kč
Datasheet
MMCX Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MMCX Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder
262105
262105

262105

DigiKey Part Number
ACX1978-ND
Manufacturer
Manufacturer Product Number
262105
Description
CONN MMCX JACK R/A 50 OHM PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MMCX Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
262105 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
6 GHz
Mfr
Number of Ports
1
Packaging
Bag
Housing Color
Gold
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Brass
Connector Type
Jack, Female Socket
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Voltage Rating
170 V
Mounting Type
Through Hole, Right Angle
Mating Cycles
500
Fastening Type
Snap-On
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMCX-J-P-H-RA-TH1Samtec Inc.11 916SAM10615-ND62,15000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1212,31000 Kč212,31 Kč
10180,35800 Kč1 803,58 Kč
25169,04640 Kč4 226,16 Kč
50160,97520 Kč8 048,76 Kč
100153,29420 Kč15 329,42 Kč
300141,86467 Kč42 559,40 Kč
500136,84712 Kč68 423,56 Kč
1 000130,32247 Kč130 322,47 Kč
Manufacturers Standard Package
Unit Price without VAT:212,31000 Kč
Unit Price with VAT:256,89510 Kč