
410546 | |
|---|---|
DigiKey Part Number | 2771-410546-ND |
Manufacturer | |
Manufacturer Product Number | 410546 |
Description | MOSAIC-X5, HIGH PRECISION GNSS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | mosaic™-X5 RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS 4Mbps Not Included 239-LGA (31x31) |
Category | Data Interface Ethernet, GPIO, SDIO, UART, USB |
Manufacturer Septentrio Inc. | Antenna Connector Not Included |
Series | Features Multiple Channels |
Packaging Tray | Voltage - Supply 3.3V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Data Rate (Max) 4Mbps | Mounting Type Surface Mount |
Modulation or Protocol BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS | Package / Case 239-BLGA Module |
Applications Location, Navigation, Tracking | Supplier Device Package 239-LGA (31x31) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 902,72000 Kč | 11 902,72 Kč |
| Unit Price without VAT: | 11 902,72000 Kč |
|---|---|
| Unit Price with VAT: | 14 402,29120 Kč |











