
410547 | |
|---|---|
DigiKey Part Number | 2771-410547-ND |
Manufacturer | |
Manufacturer Product Number | 410547 |
Description | MOSAIC-T MULTI-FREQUENCY GNSS TI |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | mosaic-T™ RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Septentrio Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | - | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | BeiDou, Galileo, GLONASS, GNSS, GPS | |
Applications | - | |
Current - Receiving | - | |
Data Interface | UART, USB | |
Memory Size | - | |
Antenna Connector | - | |
Features | - | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 849,74000 Kč | 9 849,74 Kč |
| 10 | 8 759,54700 Kč | 87 595,47 Kč |
| 25 | 8 383,34240 Kč | 209 583,56 Kč |
| Unit Price without VAT: | 9 849,74000 Kč |
|---|---|
| Unit Price with VAT: | 11 918,18540 Kč |









