RF Receivers

Results: 1 628
Stocking Options
Environmental Options
Media
Exclude
1 628Results

Showing
of 1 628
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency
Sensitivity
Data Rate (Max)
Modulation or Protocol
Applications
Current - Receiving
Data Interface
Memory Size
Antenna Connector
Features
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
16 QSOP
RF RX ASK/OOK 300-450MHZ 16QSOP
Microchip Technology
12 862
In Stock
1 : 31,50000 Kč
Cut Tape (CT)
2 500 : 26,66746 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
300MHz ~ 450MHz
-112.5dBm
20kbps
ASK, OOK
General Purpose
6mA
PCB, Surface Mount
-
PCB, Surface Mount
RSSI Equipped
3V ~ 3.6V
-40°C ~ 105°C
-
-
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-QSOP
24 SSOP
RF RX AM/FM 153KHZ-279KHZ 24SSOP
Skyworks Solutions Inc.
1 345
In Stock
1 : 114,65000 Kč
Tube
-
Tube
Active
153kHz ~ 279kHz, 520kHz ~ 1.71MHz, 2.3MHz ~ 26.1MHz, 64MHz ~ 108MHz
-
-
AM, FM, SW-LW
General Purpose
18.5mA
PCB, Surface Mount
-
PCB, Surface Mount
RSSI Equipped
2V ~ 5.5V
-20°C ~ 85°C
-
-
Surface Mount
24-SSOP (0.154", 3.90mm Width)
24-SSOP
18 LCC
SL871L MODULE 2.4.0-N115
Telit Cinterion
1 062
In Stock
1 : 230,77000 Kč
Cut Tape (CT)
1 000 : 150,43261 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
-
-165dBm
400kbps
BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS
Location, Navigation, Tracking
-
I2C, UART
8MB Flash
Not Included
Multiple Channels
2.8V ~ 4.3V
-40°C ~ 85°C
-
-
Surface Mount
18-BLCC Module
18-LCC (10.1x9.7)
RF RCVR GNSS/GPS 1.575GHZ 43LGA
RF RCVR GNSS/GPS 1.575GHZ 43LGA
u-blox
6 389
In Stock
1 : 235,39000 Kč
Cut Tape (CT)
500 : 201,38048 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.575GHz
-167dBm
-
BeiDou, Galileo, GLONASS, GNSS, GPS
General Purpose
22mA
I2C, SPI, UART, USB
-
-
-
1.65V ~ 3.6V
-40°C ~ 85°C
-
-
Surface Mount
42-TFLGA
-
MAX-M10S
GNSS LCC RX, ROM, TCXO, LNA, SAW
u-blox
13 178
In Stock
1 : 260,17000 Kč
Cut Tape (CT)
500 : 212,56528 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.561GHz, 1.575GHz, 1.602GHz
-167dBm
921.6kbps
BeiDou, Galileo, GLONASS, GPS, GNSS
GPS/GNSS Receiver
-
I2C, UART
-
Not Included
-
1.76V ~ 3.6V
-40°C ~ 85°C
-
-
Surface Mount
18-SMD Module
Module
513
In Stock
1 : 261,22000 Kč
Cut Tape (CT)
1 000 : 131,01408 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
1.561GHz, 1.575MHz
-163dBm
-
BeiDou, GLONASS, GNSS, GPS
General Purpose
-
I2C, UART
-
Not Included
-
2.1V ~ 4.3V
-40°C ~ 85°C (TA)
-
-
Surface Mount
18-SMD Module
18-LCC (9.7x10.1)
MAX-F10S-00B
F10 L1/L5 DUAL-BAND GNSS MODULE
u-blox
5 151
In Stock
1 : 266,04000 Kč
Cut Tape (CT)
500 : 217,32930 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-167dBm
921.6kbps
BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS
GNSS Receiver
-
I2C, UART
-
Not Included
UART interface
1.76V ~ 3.3V
-40°C ~ 85°C (TA)
-
-
Surface Mount
18-SMD Module
-
1 004
In Stock
135 000
Factory
1 : 277,80000 Kč
Cut Tape (CT)
2 500 : 178,60739 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1575.42MHz
-
-
GPS
GPS
25mA
PCB, Surface Mount
-
PCB, Surface Mount
-
2.7V ~ 3.3V
-40°C ~ 85°C
-
-
Surface Mount
28-WFQFN Exposed Pad
28-TQFN (5x5)
SAM-M10Q
M10 GNSS LGA PATCH ANTENNA MOD
u-blox
15 699
In Stock
1 : 280,53000 Kč
Cut Tape (CT)
250 : 229,14024 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.575GHz, 1.602GHz
-165dBm
400kbps
Galileo, GLONASS, GPS
GPS
-
I2C, UART
-
On-Board, Patch
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-SMD Module
Module
1 067
In Stock
1 : 286,41000 Kč
Tube
-
Tube
Active
925MHz ~ 2.175GHz
-
-
-
Digital TV, CATV, Set Top Boxes
100mA
PCB, Surface Mount
-
PCB, Surface Mount
-
3.13V ~ 3.47V
-40°C ~ 85°C
-
-
Surface Mount
28-WFQFN Exposed Pad
28-TQFN (5x5)
NEO-M9N
M9 STANDARD PRECISION GNSS MOD
u-blox
2 123
In Stock
1 : 308,46000 Kč
Cut Tape (CT)
500 : 251,97600 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-167dBm
-
BeiDou, Galileo, GLONASS, GNSS, GPS
-
-
I2C, SPI, UART, USB
-
-
-
2.7V ~ 3.6V
-40°C ~ 85°C
Automotive
-
Surface Mount
24-SMD Module
Module
18 LCC
TESEO-LIV3FL LOW POWER MODULE
STMicroelectronics
1 883
In Stock
1 : 324,84000 Kč
Cut Tape (CT)
1 000 : 219,36044 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
-
-163dBm
-
BeiDou, Galileo, GLONASS, GNSS, GPS
GPS
-
I2C, UART
-
Not Included
-
1.75V ~ 4.2V
-40°C ~ 85°C
-
-
Surface Mount
18-SMD Module
18-LCC (9.7x10.1)
TESEO-LIV3F
RF RCVR GNSS/GPS 1.575GHZ 18LCC
STMicroelectronics
1 030
In Stock
1 : 324,84000 Kč
Cut Tape (CT)
1 000 : 219,36044 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
1.575GHz
-163dBm
-
BeiDou, Galileo, GLONASS, GNSS, GPS
General Purpose
-
I2C, UART
-
Not Included
-
2.1V ~ 4.3V
-40°C ~ 85°C (TA)
-
-
Surface Mount
18-SMD Module
18-LCC (9.7x10.1)
40 VQFN
RF RECEIVER 50-1218MHZ 40VQFN
CML Micro
937
In Stock
1 : 327,36000 Kč
Tray
-
Tray
Not For New Designs
50MHz ~ 1.218GHz
-116dBm
19.2kbps
-
General Purpose
80mA
PCB, Surface Mount
-
PCB, Surface Mount
-
3V ~ 3.6V
-40°C ~ 85°C
-
-
Surface Mount
40-VFQFN Exposed Pad
40-VQFN (6x6)
M20048-1
RF RCVR GPS 1.575GHZ MODULE
Antenova
2 740
In Stock
1 : 353,71000 Kč
Cut Tape (CT)
1 000 : 239,32228 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.575GHz
-165dBm
-
GPS
General Purpose
31mA
UART
-
On-Board, Trace
-
3.3V
-40°C ~ 85°C
-
-
Surface Mount
Module
Module
RXM-315-LR-T
RF RECEIVER ASK/OOK 315MHZ
TE Connectivity Linx
451
In Stock
1 : 356,97000 Kč
Tube
Tube
Active
315MHz
-112dBm
10kbps
ASK, OOK
Home/Industrial Automation, Lighting, Remote Control, RKE, Security
5.2mA
Serial
-
Castellation
Long Range
2.1V ~ 3.6V
-40°C ~ 70°C
-
-
Surface Mount
16-SMD Module
-
RXM-418-LR
RF RECEIVER ASK/OOK 418MHZ
TE Connectivity Linx
3 822
In Stock
1 : 357,81000 Kč
Tube
Tube
Active
418MHz
-112dBm
10kbps
ASK, OOK
Home/Industrial Automation, Lighting, Remote Control, RKE, Security
5.2mA
Serial
-
Castellation
Long Range
2.1V ~ 3.6V
-40°C ~ 70°C
-
-
Surface Mount
16-SMD Module
-
RXM-433-LR
RF RECEIVER ASK/OOK 433MHZ
TE Connectivity Linx
963
In Stock
1 : 366,84000 Kč
Tube
Tube
Active
433MHz
-112dBm
10kbps
ASK, OOK
Home/Industrial Automation, Lighting, Remote Control, RKE, Security
5.2mA
Serial
-
Castellation
Long Range
2.1V ~ 3.6V
-40°C ~ 70°C
-
-
Surface Mount
16-SMD Module
-
MAX-M8C-0
RF RCVR GNSS/GPS 1.575GHZ 18LCC
u-blox
14 034
In Stock
1 : 368,09000 Kč
Cut Tape (CT)
500 : 229,72736 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.575GHz
-164dBm
-
BeiDou, Galileo, GLONASS, GNSS, GPS
General Purpose
23mA
I2C, UART
-
Not Included
-
1.65V ~ 3.6V
-40°C ~ 85°C
-
-
Surface Mount
18-SMD Module
-
NEO-M9V
RF RCVR M9 MULTI MODE PRO
u-blox
2 991
In Stock
1 : 371,66000 Kč
Cut Tape (CT)
500 : 303,68358 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.561GHz
-160dBm
-
BeiDou, Galileo, GLONASS, GNSS, GPS
GPS
0.5mA ~ 49mA
I2C, SPI, UART, USB
-
Not Included
UART interface
2.7V ~ 3.6V
-40°C ~ 85°C
-
-
Surface Mount
24-SMD Module
-
5186
ULTIMATE GPS MODULE PA1616D - 66
Adafruit Industries LLC
355
In Stock
1 : 418,91000 Kč
Bulk
-
Bulk
Active
1.598GHz ~ 1.575GHz, 1.605GHz
-165dBm
9.6kbps
Galileo, GLONASS, GNSS, GPS
GPS
-
I2C, UART
-
On-Board, Patch
-
3V ~ 4.3V
-40°C ~ 85°C
-
-
Surface Mount
20-SMD Module
-
M20050-1
RF RCVR GNSS/GPS 1.575GHZ MODULE
Antenova
1 397
In Stock
1 : 432,35000 Kč
Cut Tape (CT)
200 : 318,99950 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.575GHz
-165dBm
-
BeiDou, Galileo, GLONASS, GNSS, GPS
General Purpose
29mA
UART
-
On-Board, Trace
-
2.8V ~ 4.3V
-40°C ~ 85°C
-
-
Surface Mount
Module
Module
M10578-A3
RF RCVR GNSS/GPS 1.575GHZ MODULE
Antenova
961
In Stock
1 : 438,44000 Kč
Cut Tape (CT)
1 000 : 297,83374 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.575GHz
-165dBm
-
BeiDou, Galileo, GLONASS, GNSS, GPS
General Purpose
28mA
UART
-
-
-
3.3V
-40°C ~ 85°C
-
-
Surface Mount
Module
Module
NEO-M8_Combi_web
RF RCVR GNSS/GPS 1.575GHZ 24LCC
u-blox
4 119
In Stock
1 : 446,21000 Kč
Cut Tape (CT)
250 : 278,48472 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.575GHz
-167dBm
-
BeiDou, Galileo, GLONASS, GNSS, GPS
General Purpose
21mA
I2C, SPI, UART, USB
-
-
-
1.65V ~ 3.6V
-40°C ~ 85°C
-
-
Surface Mount
24-SMD Module
-
NEO-M8Q-01A
RF RECEIVER GNSS/GPS 1.575GHZ
u-blox
14 848
In Stock
1 : 524,95000 Kč
Cut Tape (CT)
250 : 425,08436 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.575GHz
-167dBm
-
BeiDou, Galileo, GLONASS, GNSS, GPS
General Purpose
-
I2C, SPI, UART, USB
-
-
-
2.7V ~ 3.6V
-40°C ~ 105°C (TA)
-
-
Surface Mount
24-SMD Module
-
Showing
of 1 628

RF Receivers


RF Receivers are used to take in a modulated radio frequency signal and demodulate it and then pass the data along to be processed in the system. The frequency range is AM, FM, WB, and 0Hz to 64GHz with data rates ranging from 250 bps to 16Gbps and a data interface of connector, I2C, I2S, Pads for pins, parallel, PCB, serial, solder pad, SPI, UART, and USB.