


M20050-1 | |
|---|---|
DigiKey Part Number | 627-1100-2-ND - Tape & Reel (TR) 627-1100-1-ND - Cut Tape (CT) 627-1100-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M20050-1 |
Description | RF RCVR GNSS/GPS 1.575GHZ MODULE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RADIONOVA® RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.575GHz -165dBm On-Board, Trace Module |
Datasheet | Datasheet |
EDA/CAD Models | M20050-1 Models |
Category | Current - Receiving 29mA |
Manufacturer Antenova | Data Interface UART |
Series | Antenna Connector On-Board, Trace |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.8V ~ 4.3V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Frequency 1.575GHz | Mounting Type Surface Mount |
Sensitivity -165dBm | Package / Case Module |
Modulation or Protocol BeiDou, Galileo, GLONASS, GNSS, GPS | Supplier Device Package Module |
Applications General Purpose | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 429,41000 Kč | 429,41 Kč |
| 10 | 374,25200 Kč | 3 742,52 Kč |
| 25 | 355,10240 Kč | 8 877,56 Kč |
| 100 | 328,83490 Kč | 32 883,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 316,83465 Kč | 63 366,93 Kč |
| 400 | 305,53465 Kč | 122 213,86 Kč |
| 600 | 299,23402 Kč | 179 540,41 Kč |
| Unit Price without VAT: | 429,41000 Kč |
|---|---|
| Unit Price with VAT: | 519,58610 Kč |





