


M20048-1 | |
|---|---|
DigiKey Part Number | 627-1099-2-ND - Tape & Reel (TR) 627-1099-1-ND - Cut Tape (CT) 627-1099-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M20048-1 |
Description | RF RCVR GPS 1.575GHZ MODULE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RADIONOVA® RF Receiver GPS 1.575GHz -165dBm On-Board, Trace Module |
Datasheet | Datasheet |
EDA/CAD Models | M20048-1 Models |
Category | Current - Receiving 31mA |
Manufacturer Antenova | Data Interface UART |
Series | Antenna Connector On-Board, Trace |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3.3V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Frequency 1.575GHz | Mounting Type Surface Mount |
Sensitivity -165dBm | Package / Case Module |
Modulation or Protocol GPS | Supplier Device Package Module |
Applications General Purpose | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 353,71000 Kč | 353,71 Kč |
| 10 | 307,95200 Kč | 3 079,52 Kč |
| 25 | 292,05200 Kč | 7 301,30 Kč |
| 100 | 270,24350 Kč | 27 024,35 Kč |
| 250 | 257,19420 Kč | 64 298,55 Kč |
| 500 | 247,98900 Kč | 123 994,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 239,32228 Kč | 239 322,28 Kč |
| Unit Price without VAT: | 353,71000 Kč |
|---|---|
| Unit Price with VAT: | 427,98910 Kč |


