
MICRF220AYQS-TR | |
|---|---|
DigiKey Part Number | MICRF220AYQS-TR-ND - Tape & Reel (TR) MICRF220AYQS-CT-ND - Cut Tape (CT) MICRF220AYQS-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MICRF220AYQS-TR |
Description | RF RX ASK/OOK 300-450MHZ 16QSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | QwikRadio® RF Receiver ASK, OOK 300MHz ~ 450MHz -112.5dBm 20kbps PCB, Surface Mount 16-QSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 300MHz ~ 450MHz | |
Sensitivity | -112.5dBm | |
Data Rate (Max) | 20kbps | |
Modulation or Protocol | ASK, OOK | |
Applications | General Purpose | |
Current - Receiving | 6mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | RSSI Equipped | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,92000 Kč | 27,92 Kč |
| 100 | 26,07500 Kč | 2 607,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 26,07500 Kč | 65 187,50 Kč |
| Unit Price without VAT: | 27,92000 Kč |
|---|---|
| Unit Price with VAT: | 33,78320 Kč |











