
MICRF211AYQS | |
|---|---|
DigiKey Part Number | 576-1964-5-ND |
Manufacturer | |
Manufacturer Product Number | MICRF211AYQS |
Description | RF RX ASK/OOK 380-450MHZ 16QSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver ASK, OOK 380MHz ~ 450MHz -110dBm 10kbps PCB, Surface Mount 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MICRF211AYQS Models |
Category | Data Interface PCB, Surface Mount |
Manufacturer Microchip Technology | Antenna Connector PCB, Surface Mount |
Packaging Tube | Features No IF Filter Required |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
Frequency 380MHz ~ 450MHz | Operating Temperature -40°C ~ 105°C |
Sensitivity -110dBm | Mounting Type Surface Mount |
Data Rate (Max) 10kbps | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Modulation or Protocol ASK, OOK | Supplier Device Package 16-QSOP |
Applications ISM, Garage Door Openers, RKE | Base Product Number |
Current - Receiving 6mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MICRF220AYQS | Microchip Technology | 1 859 | 576-3742-5-ND | 28,36000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,32000 Kč | 66,32 Kč |
| 25 | 60,89800 Kč | 1 522,45 Kč |
| 100 | 55,26710 Kč | 5 526,71 Kč |
| Unit Price without VAT: | 66,32000 Kč |
|---|---|
| Unit Price with VAT: | 80,24720 Kč |


