


ABM3-13.52313MHZ-10-B4Y-T | |
|---|---|
DigiKey Part Number | 535-ABM3-13.52313MHZ-10-B4Y-TTR-ND - Tape & Reel (TR) 535-ABM3-13.52313MHZ-10-B4Y-TCT-ND - Cut Tape (CT) 535-ABM3-13.52313MHZ-10-B4Y-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3-13.52313MHZ-10-B4Y-T |
Description | CRYSTAL 13.52313MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13.52313 MHz ±30ppm Crystal 10pF 60 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3-13.52313MHZ-10-B4Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 13.52313 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 Kč | 35,70 Kč |
| 10 | 31,03500 Kč | 310,35 Kč |
| 25 | 29,34680 Kč | 733,67 Kč |
| 50 | 28,13320 Kč | 1 406,66 Kč |
| 100 | 26,96770 Kč | 2 696,77 Kč |
| 250 | 25,50332 Kč | 6 375,83 Kč |
| 500 | 24,44882 Kč | 12 224,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 23,43881 Kč | 23 438,81 Kč |
| 2 000 | 22,47112 Kč | 44 942,24 Kč |
| 3 000 | 21,92394 Kč | 65 771,82 Kč |
| 5 000 | 21,25409 Kč | 106 270,45 Kč |
| 7 000 | 20,82435 Kč | 145 770,45 Kč |
| 10 000 | 20,37860 Kč | 203 786,00 Kč |
| Unit Price without VAT: | 35,70000 Kč |
|---|---|
| Unit Price with VAT: | 43,19700 Kč |



