
MAX2769BETI/V+T | |
|---|---|
DigiKey Part Number | 175-MAX2769BETI/V+TTR-ND - Tape & Reel (TR) 175-MAX2769BETI/V+TCT-ND - Cut Tape (CT) 175-MAX2769BETI/V+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX2769BETI/V+T |
Description | RF RCVR GPS 1575.42MHZ 28TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver GPS 1575.42MHz PCB, Surface Mount 28-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX2769BETI/V+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1575.42MHz | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | GPS | |
Applications | GPS | |
Current - Receiving | 25mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 2.7V ~ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 277,80000 Kč | 277,80 Kč |
| 10 | 241,51900 Kč | 2 415,19 Kč |
| 25 | 228,91160 Kč | 5 722,79 Kč |
| 100 | 211,61780 Kč | 21 161,78 Kč |
| 250 | 201,26668 Kč | 50 316,67 Kč |
| 500 | 193,96188 Kč | 96 980,94 Kč |
| 1 000 | 189,22768 Kč | 189 227,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 178,60739 Kč | 446 518,48 Kč |
| Unit Price without VAT: | 277,80000 Kč |
|---|---|
| Unit Price with VAT: | 336,13800 Kč |











