
TPS54312PWPR | |
|---|---|
DigiKey Part Number | 296-39418-2-ND - Tape & Reel (TR) 296-39418-1-ND - Cut Tape (CT) 296-39418-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54312PWPR |
Description | IC REG BUCK 1.2V 3A 20HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 3A 20-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54312PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 350kHz, 550kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,70000 Kč | 136,70 Kč |
| 10 | 105,03200 Kč | 1 050,32 Kč |
| 25 | 97,13680 Kč | 2 428,42 Kč |
| 100 | 88,46040 Kč | 8 846,04 Kč |
| 250 | 84,32292 Kč | 21 080,73 Kč |
| 500 | 81,83004 Kč | 40 915,02 Kč |
| 1 000 | 79,77812 Kč | 79 778,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 78,08925 Kč | 156 178,50 Kč |
| Unit Price without VAT: | 136,70000 Kč |
|---|---|
| Unit Price with VAT: | 165,40700 Kč |











