
TMS320C6726BRFP266 | |
|---|---|
DigiKey Part Number | 296-26845-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C6726BRFP266 |
Description | IC FLOATING POINT DSP 144-HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 266MHz 144-HTQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320C6726BRFP266 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Floating Point | |
Interface | EBI/EMI, I2C, McASP, SPI | |
Clock Rate | 266MHz | |
Non-Volatile Memory | ROM (384kB) | |
On-Chip RAM | 288kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.20V | |
Operating Temperature | 0°C ~ 90°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 144-TQFP Exposed Pad | |
Supplier Device Package | 144-HTQFP (20x20) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 706,16000 Kč | 706,16 Kč |
| 10 | 572,74100 Kč | 5 727,41 Kč |
| 60 | 514,72050 Kč | 30 883,23 Kč |
| 120 | 499,02450 Kč | 59 882,94 Kč |
| 300 | 482,45213 Kč | 144 735,64 Kč |
| Unit Price without VAT: | 706,16000 Kč |
|---|---|
| Unit Price with VAT: | 854,45360 Kč |











