
MICRF114T-I/OT | |
|---|---|
DigiKey Part Number | MICRF114T-I/OTTR-ND - Tape & Reel (TR) MICRF114T-I/OTCT-ND - Cut Tape (CT) MICRF114T-I/OTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MICRF114T-I/OT |
Description | RF XMITTER 285-445MHZ SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF Transmitter 285MHz ~ 445MHz 13dBm 115.2kbps Antenna SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MICRF114T-I/OT Models |
Category | Current - Transmitting 11mA |
Manufacturer Microchip Technology | Voltage - Supply 1.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SOT-23-6 |
Frequency 285MHz ~ 445MHz | Supplier Device Package SOT-23-6 |
Data Rate (Max) 115.2kbps | Base Product Number |
Power - Output 13dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,72000 Kč | 12,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,84486 Kč | 32 534,58 Kč |
| Unit Price without VAT: | 12,72000 Kč |
|---|---|
| Unit Price with VAT: | 15,39120 Kč |






