


M10578-A3 | |
|---|---|
DigiKey Part Number | 627-1074-2-ND - Tape & Reel (TR) 627-1074-1-ND - Cut Tape (CT) 627-1074-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M10578-A3 |
Description | RF RCVR GNSS/GPS 1.575GHZ MODULE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RADIONOVA® RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.575GHz -165dBm Module |
Datasheet | Datasheet |
EDA/CAD Models | M10578-A3 Models |
Category | Current - Receiving 28mA |
Manufacturer Antenova | Data Interface UART |
Series | Voltage - Supply 3.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Frequency 1.575GHz | Package / Case Module |
Sensitivity -165dBm | Supplier Device Package Module |
Modulation or Protocol BeiDou, Galileo, GLONASS, GNSS, GPS | Base Product Number |
Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 438,44000 Kč | 438,44 Kč |
| 10 | 382,16400 Kč | 3 821,64 Kč |
| 25 | 362,62720 Kč | 9 065,68 Kč |
| 100 | 335,82310 Kč | 33 582,31 Kč |
| 250 | 319,78948 Kč | 79 947,37 Kč |
| 500 | 313,23766 Kč | 156 618,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 297,83374 Kč | 297 833,74 Kč |
| Unit Price without VAT: | 438,44000 Kč |
|---|---|
| Unit Price with VAT: | 530,51240 Kč |











