
LMS7002M | |
|---|---|
DigiKey Part Number | 1434-1003-ND |
Manufacturer | |
Manufacturer Product Number | LMS7002M |
Description | IC RF TXRX+MCU CELLULAR 261SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Cellular CDMA, GSM, HSPA, LTE, TD-SCDMA, WCDMA 100kHz ~ 3.8GHz 261-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | LMS7002M Models |
Category | Power - Output 0dBm |
Mfr | Memory Size 10kB SRAM |
Packaging Tray | Serial Interfaces SPI |
Part Status Active | Voltage - Supply 1.1V ~ 1.89V |
DigiKey Programmable Not Verified | Current - Receiving 420mA |
Type TxRx + MCU | Current - Transmitting 350mA |
RF Family/Standard Cellular | Operating Temperature -40°C ~ 85°C |
Protocol | Package / Case 261-SMD Module |
Frequency | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 309,78000 Kč | 2 309,78 Kč |
| Unit Price without VAT: | 2 309,78000 Kč |
|---|---|
| Unit Price with VAT: | 2 794,83380 Kč |










