
MPZ1005S221ET000 | |
|---|---|
DigiKey Part Number | 445-9329-2-ND - Tape & Reel (TR) 445-9329-1-ND - Cut Tape (CT) 445-9329-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPZ1005S221ET000 |
Description | FERRITE BEAD 220 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 900mA 220mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MPZ1005S221ET000 Models |
Category | Current Rating (Max) 900mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 220mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.022" (0.55mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 220 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,96900 Kč | 39,69 Kč |
| 25 | 3,43520 Kč | 85,88 Kč |
| 50 | 3,07420 Kč | 153,71 Kč |
| 100 | 2,74230 Kč | 274,23 Kč |
| 250 | 2,34168 Kč | 585,42 Kč |
| 500 | 2,06578 Kč | 1 032,89 Kč |
| 1 000 | 1,80940 Kč | 1 809,40 Kč |
| 5 000 | 1,63524 Kč | 8 176,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,33600 Kč | 13 360,00 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |










