
MCP23017-E/ML | |
|---|---|
DigiKey Part Number | MCP23017-E/ML-ND |
Manufacturer | |
Manufacturer Product Number | MCP23017-E/ML |
Description | IC XPNDR 1.7MHZ I2C 28QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C 1.7 MHz 28-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MCP23017-E/ML Models |
Category | Output Type Push-Pull |
Manufacturer Microchip Technology | Current - Output Source/Sink 25mA |
Packaging Tube | Clock Frequency 1.7 MHz |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C |
Number of I/O 16 | Mounting Type Surface Mount |
Interface I2C | Package / Case 28-VQFN Exposed Pad |
Interrupt Output Yes | Supplier Device Package 28-QFN (6x6) |
Features POR | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,90000 Kč | 39,90 Kč |
| 25 | 33,38680 Kč | 834,67 Kč |
| 100 | 30,23710 Kč | 3 023,71 Kč |
| Unit Price without VAT: | 39,90000 Kč |
|---|---|
| Unit Price with VAT: | 48,27900 Kč |


















