
GPIODM-KPLCD | |
|---|---|
DigiKey Part Number | GPIODM-KPLCD-ND |
Manufacturer | |
Manufacturer Product Number | GPIODM-KPLCD |
Description | EVAL BOARD FOR MCP23XXX |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCP23xxx - Front Panel Controller, LCD Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Front Panel Controller, LCD |
Manufacturer Microchip Technology | Embedded Yes, MCU, 8-Bit |
Packaging Bulk | Utilized IC / Part MCP23xxx |
Part Status Active | Contents Board(s) |
Type Interface | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 862,52000 Kč | 1 862,52 Kč |
| Unit Price without VAT: | 1 862,52000 Kč |
|---|---|
| Unit Price with VAT: | 2 253,64920 Kč |








