
TPSM86638RCGR | |
|---|---|
DigiKey Part Number | 296-TPSM86638RCGRTR-ND - Tape & Reel (TR) 296-TPSM86638RCGRCT-ND - Cut Tape (CT) 296-TPSM86638RCGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM86638RCGR |
Description | 4.5V TO 28V INPUT VOLTAGE, 6A FC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 13V 6A 4.5V - 28V Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 6A |
Series | Power (Watts) 168 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 19-PowerBFQFN Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.22" L x 0.20" W x 0.16" H (5.5mm x 5.0mm x 4.1mm) |
Voltage - Input (Max) 28V | Supplier Device Package 19-B3QFN (5x5.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,77000 Kč | 188,77 Kč |
| 10 | 146,56600 Kč | 1 465,66 Kč |
| 25 | 136,04200 Kč | 3 401,05 Kč |
| 100 | 124,45510 Kč | 12 445,51 Kč |
| 250 | 121,92196 Kč | 30 480,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 112,86362 Kč | 112 863,62 Kč |
| Unit Price without VAT: | 188,77000 Kč |
|---|---|
| Unit Price with VAT: | 228,41170 Kč |










