
TPSM86838RCGR | |
|---|---|
DigiKey Part Number | 296-TPSM86838RCGRTR-ND - Tape & Reel (TR) 296-TPSM86838RCGRCT-ND - Cut Tape (CT) 296-TPSM86838RCGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM86838RCGR |
Description | BUCK CONVERTERS (INTERGRATED IND |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 8A 4.5V - 28V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPSM86838RCGR Models |
Category | Current - Output (Max) 8A |
Mfr | Power (Watts) 44 W |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Adjustable Output, Standby Output |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 19-PowerBFQFN Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.22" L x 0.20" W x 0.16" H (5.5mm x 5.0mm x 4.1mm) |
Voltage - Input (Max) 28V | Supplier Device Package 19-B3QFN (5x5.5) |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,88000 Kč | 207,88 Kč |
| 10 | 161,93700 Kč | 1 619,37 Kč |
| 25 | 150,46320 Kč | 3 761,58 Kč |
| 100 | 137,84980 Kč | 13 784,98 Kč |
| 250 | 135,60760 Kč | 33 901,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 125,23249 Kč | 125 232,49 Kč |
| Unit Price without VAT: | 207,88000 Kč |
|---|---|
| Unit Price with VAT: | 251,53480 Kč |











