
TPSM828303APVCBR | |
|---|---|
DigiKey Part Number | 296-TPSM828303APVCBRTR-ND - Tape & Reel (TR) 296-TPSM828303APVCBRCT-ND - Cut Tape (CT) 296-TPSM828303APVCBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM828303APVCBR |
Description | 2.25-V TO 5.5-V, 3-A, LOW-NOISE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.5 ~ 4.5V 3A 2.25V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPSM828303APVCBR Models |
Category | Current - Output (Max) 3A |
Mfr | Power (Watts) 14 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 10-PowerFQFN Module |
Voltage - Input (Min) 2.25V | Size / Dimension 0.10" L x 0.10" W x 0.08" H (2.6mm x 2.5mm x 2.0mm) |
Voltage - Input (Max) 5.5V | Supplier Device Package 10-QFN-FCMOD (2.6x2.5) |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,95000 Kč | 78,95 Kč |
| 10 | 59,48700 Kč | 594,87 Kč |
| 25 | 54,62840 Kč | 1 365,71 Kč |
| 100 | 49,28230 Kč | 4 928,23 Kč |
| 250 | 46,73148 Kč | 11 682,87 Kč |
| 500 | 46,32704 Kč | 23 163,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 42,59335 Kč | 106 483,38 Kč |
| 5 000 | 41,78820 Kč | 208 941,00 Kč |
| Unit Price without VAT: | 78,95000 Kč |
|---|---|
| Unit Price with VAT: | 95,52950 Kč |










