
TLVM13660RDLR | |
|---|---|
DigiKey Part Number | 296-TLVM13660RDLRTR-ND - Tape & Reel (TR) 296-TLVM13660RDLRCT-ND - Cut Tape (CT) 296-TLVM13660RDLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLVM13660RDLR |
Description | DC DC CONVERTER 1-6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1 ~ 6V 6A 3V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TLVM13660RDLR Models |
Category | Current - Output (Max) 6A |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Efficiency 95.6% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 20-PowerBFQFN Module |
Voltage - Input (Min) 3V | Size / Dimension 0.22" L x 0.20" W x 0.16" H (5.5mm x 5.0mm x 4.1mm) |
Voltage - Input (Max) 36V | Supplier Device Package 20-B3QFN (5x5.5) |
Voltage - Output 1 | Control Features Enable, Active High |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,88000 Kč | 85,88 Kč |
| 5 | 82,69000 Kč | 413,45 Kč |
| 10 | 81,34600 Kč | 813,46 Kč |
| 25 | 79,60760 Kč | 1 990,19 Kč |
| 50 | 78,31840 Kč | 3 915,92 Kč |
| 100 | 77,04800 Kč | 7 704,80 Kč |
| 250 | 75,39708 Kč | 18 849,27 Kč |
| 500 | 74,16914 Kč | 37 084,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 72,96070 Kč | 72 960,70 Kč |
| 2 000 | 71,77064 Kč | 143 541,28 Kč |
| Unit Price without VAT: | 85,88000 Kč |
|---|---|
| Unit Price with VAT: | 103,91480 Kč |











