
LTC4162EUFD-LAD#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC4162EUFD-LAD#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4162EUFD-LAD#TRPBFCT-ND - Cut Tape (CT) 505-LTC4162EUFD-LAD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4162EUFD-LAD#TRPBF |
Description | IC BATT MON LI-ION 1-8CELL 28QFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion/Polymer 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4162EUFD-LAD#TRPBF Models |
Category | Fault Protection Over Current, Over Temperature, Over Voltage |
Mfr | Interface I2C |
Series | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 28-WFQFN Exposed Pad |
Function Battery Monitor | Supplier Device Package 28-QFN (4x5) |
Battery Chemistry Lithium Ion/Polymer | Base Product Number |
Number of Cells 1 ~ 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,65000 Kč | 173,65 Kč |
| 10 | 134,42900 Kč | 1 344,29 Kč |
| 25 | 124,64400 Kč | 3 116,10 Kč |
| 100 | 113,88690 Kč | 11 388,69 Kč |
| 250 | 111,15920 Kč | 27 789,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 100,43344 Kč | 251 083,60 Kč |
| Unit Price without VAT: | 173,65000 Kč |
|---|---|
| Unit Price with VAT: | 210,11650 Kč |









