
LTC4162EUFD-SAD#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4162EUFD-SAD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4162EUFD-SAD#PBF |
Description | IC BATT MON LEAD ACID 4CEL 28QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lead Acid 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4162EUFD-SAD#PBF Models |
Category | Fault Protection Over Current, Over Temperature, Over Voltage |
Mfr | Interface I2C |
Series | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 28-WFQFN Exposed Pad |
Function Battery Monitor | Supplier Device Package 28-QFN (4x5) |
Battery Chemistry Lead Acid | Base Product Number |
Number of Cells 3 ~ 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,65000 Kč | 173,65 Kč |
| 10 | 134,42900 Kč | 1 344,29 Kč |
| 73 | 115,97507 Kč | 8 466,18 Kč |
| 146 | 111,60582 Kč | 16 294,45 Kč |
| 292 | 108,00955 Kč | 31 538,79 Kč |
| 511 | 105,57638 Kč | 53 949,53 Kč |
| 1 022 | 103,04758 Kč | 105 314,63 Kč |
| Unit Price without VAT: | 173,65000 Kč |
|---|---|
| Unit Price with VAT: | 210,11650 Kč |



