



FDMC8327L | |
|---|---|
DigiKey Part Number | FDMC8327LTR-ND - Tape & Reel (TR) FDMC8327LCT-ND - Cut Tape (CT) FDMC8327LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMC8327L |
Description | MOSFET N-CH 40V 12A/14A 8MLP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 12A (Ta), 14A (Tc) 2.3W (Ta), 30W (Tc) Surface Mount 8-MLP (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | FDMC8327L Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 26 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1850 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 2.3W (Ta), 30W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package 8-MLP (3.3x3.3) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 9.7mOhm @ 12A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 19,21300 Kč | 192,13 Kč |
| 100 | 12,71640 Kč | 1 271,64 Kč |
| 500 | 9,92828 Kč | 4 964,14 Kč |
| 1 000 | 9,03061 Kč | 9 030,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,37429 Kč | 22 122,87 Kč |
| 6 000 | 6,83793 Kč | 41 027,58 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |










