
FDMC9430L-F085 | |
|---|---|
DigiKey Part Number | FDMC9430L-F085OSTR-ND - Tape & Reel (TR) FDMC9430L-F085OSCT-ND - Cut Tape (CT) FDMC9430L-F085OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMC9430L-F085 |
Description | MOSFET 2N-CH 40V 12A 8WDFN |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 12A 11.4W Surface Mount 8-WDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | FDMC9430L-F085 Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Manufacturer onsemi | Gate Charge (Qg) (Max) @ Vgs 22nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 984pF @ 20V |
Part Status Active | Power - Max 11.4W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40V | Package / Case 8-PowerWDFN |
Current - Continuous Drain (Id) @ 25°C 12A | Supplier Device Package 8-WDFN (3x3) |
Rds On (Max) @ Id, Vgs 8mOhm @ 12A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,82000 Kč | 50,82 Kč |
| 10 | 32,58900 Kč | 325,89 Kč |
| 100 | 22,16760 Kč | 2 216,76 Kč |
| 500 | 17,70384 Kč | 8 851,92 Kč |
| 1 000 | 16,26820 Kč | 16 268,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,50122 Kč | 40 503,66 Kč |
| 6 000 | 13,07126 Kč | 78 427,56 Kč |
| Unit Price without VAT: | 50,82000 Kč |
|---|---|
| Unit Price with VAT: | 61,49220 Kč |






